
Dual, zero-drift operational amplifier featuring a maximum input offset voltage of 10µV and a temperature drift of 0.001µV/°C. This CMOS precision op amp offers low noise, rail-to-rail output, and a nominal slew rate of 0.2V/µs. With a unity gain bandwidth of 550kHz and a minimum voltage gain of 1,000,000, it operates across a supply voltage range of ±20V. The 8-terminal device is housed in an R-PDSO-G8 package, suitable for automotive temperature grades from -40°C to 125°C.
Texas Instruments OPA2187ID technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 10 |
| Average Bias Current-Max (IIB) | 0.00035 |
| Bias Current-Max (IIB) @25C | 0.00035 |
| Slew Rate-Nom | 0.2 |
| Frequency Compensation | YES |
| Common-mode Reject Ratio-Nom | 145 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 550 |
| Neg Supply Voltage Limit-Max | -20 |
| Input Offset Current-Max (IIO) | 0.005 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2187ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.