
Dual-channel, zero-drift operational amplifier featuring a 2MHz gain bandwidth product and 0.8V/µs slew rate. Offers exceptional precision with 6µV input offset voltage and 0.03µV/°C offset drift. Operates from 4V to 36V supply voltages with a 415µA operating supply current. Delivers 18mA output current per channel and boasts a 120dB common mode rejection ratio. Packaged in an 8-SOIC (D) for operation between -40°C and 105°C.
Sign in to ask questions about the Texas Instruments OPA2188AIDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2188AIDR technical specifications.
| Bandwidth | 2MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 850pA |
| Input Offset Voltage (Vos) | 6uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 25uV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 415uA |
| Operating Supply Voltage | 18V |
| Output Current | 18mA |
| Output Current per Channel | 18mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 475uA |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 136dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2188AIDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
