Automotive-qualified operational amplifier featuring ultra-low offset voltage of 6µV and minimal drift of 0.03µV/°C. This dual-terminal, voltage-feedback amplifier offers a wide supply voltage range up to ±20V, a maximum supply current of 0.88mA, and a high common-mode reject ratio of 120dB. With a unity gain bandwidth of 2MHz and a slew rate of 0.8V/µs, it provides excellent performance for demanding applications. The device operates across an extended temperature range of -40°C to 125°C and is housed in an 8-VSSOP package.
Texas Instruments OPA2188AQDGKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.88 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 25 |
| Average Bias Current-Max (IIB) | 0.018 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0014 |
| Slew Rate-Nom | 0.8 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 2000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| Input Offset Current-Max (IIO) | 0.006 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2188AQDGKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.