
Dual-channel, CMOS precision operational amplifier featuring zero-drift technology for enhanced accuracy. Offers a 14MHz unity gain bandwidth and a 20V/µs slew rate, ideal for demanding applications. This MUX-friendly amplifier boasts low noise and a maximum input offset voltage of 5mV. Operating across an automotive temperature range of -40°C to 125°C, it comes in an 8-SOIC package.
Texas Instruments OPA2189IDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 5 |
| Average Bias Current-Max (IIB) | 0.0003 |
| Slew Rate-Nom | 20 |
| Common-mode Reject Ratio-Nom | 168 |
| Unity Gain BW-Nom | 14000 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2189IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.