
Precision operational amplifier featuring a 36-V supply voltage limit, RRIO (Rail-to-Rail Input/Output), and low offset voltage up to 25 µV. This dual-channel amplifier offers a low input bias current of 20 pA, a nominal slew rate of 20 V/µs, and a unity gain bandwidth of 10 MHz. Designed for automotive temperature grades (-40°C to 125°C), it operates with a nominal supply voltage of 3 V and a maximum supply current of 1.2 mA. The 8-pin SOIC package (R-PDSO-G8) provides a voltage gain of 100,000 and a common-mode reject ratio of 120 dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2192IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 25 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00002 |
| Neg Supply Voltage-Nom (Vsup) | -3 |
| Slew Rate-Nom | 20 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.002 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2192IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.