
Automotive-grade dual operational amplifier featuring a 36-V supply capability and precision RRIO (Rail-to-Rail Input/Output) operation. This voltage-feedback amplifier offers low input offset voltage (max 250 µV) and exceptionally low input bias current (max 5 nA), with a typical bias current of 20 nA at 25°C. Designed for a wide temperature range of -40°C to 125°C, it boasts a high voltage gain of 1 million and a unity gain bandwidth of 1 MHz. The component is housed in an 8-pin S-PDSO-G8 package, measuring 3x3 mm, and is AEC-Q100 qualified.
Texas Instruments OPA2192QDGKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 250 |
| Average Bias Current-Max (IIB) | 0.005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00002 |
| Neg Supply Voltage-Nom (Vsup) | -3 |
| Slew Rate-Nom | 20 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| Input Offset Current-Max (IIO) | 0.002 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2192QDGKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.