Dual, low-power operational amplifier designed for all-purpose applications. Features a 36V supply voltage limit with a nominal supply of 3V and -3V. Offers a wide operating temperature range of -40°C to 125°C, suitable for automotive applications. Includes a MUX-friendly input, 2 functions, a slew rate of 6.5V/µs, and a unity gain bandwidth of 2200kHz. Packaged in an 8-SOIC (R-PDSO-G8) with a maximum supply current of 0.4mA.
Texas Instruments OPA2196IDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 0.00001999 |
| Neg Supply Voltage-Nom (Vsup) | -3 |
| Slew Rate-Nom | 6.5 |
| Common-mode Reject Ratio-Nom | 104 |
| Unity Gain BW-Nom | 2200 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2196IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.