
Dual 36-V precision operational amplifier featuring rail-to-rail input and output capabilities. This automotive-grade IC offers a low input offset voltage of 100 µV maximum and an average bias current of 20 nA maximum. Operating across a wide temperature range of -40°C to 125°C, it boasts a nominal slew rate of 20 V/µs and a unity gain bandwidth of 10 MHz. The 8-pin SOIC package (R-PDSO-G8) houses two amplifier functions, supporting supply voltages from ±3 V to ±20 V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2197IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 1.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Neg Supply Voltage-Nom (Vsup) | -3 |
| Slew Rate-Nom | 20 |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2197IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.