Dual operational amplifier featuring low noise (0.2-µVPP, 9-nV/√Hz) and heavy capacitive drive (25-nF). This precision op amp offers a wide supply voltage range from ±2.25V to ±20V, with a maximum supply current of 1.6mA. Key specifications include a maximum input offset voltage of 200µV and an average bias current of 2nA. Designed for industrial temperature ranges (-40°C to 120°C), it operates with a nominal slew rate of 0.35V/µs and a unity gain bandwidth of 1MHz. The 8-terminal S-PDSO-G8 package houses two voltage-feedback amplifier functions.
Texas Instruments OPA2202IDGKR technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.25 |
| Supply Current-Max | 1.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 200 |
| Average Bias Current-Max (IIB) | 0.002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -2.25 |
| Slew Rate-Nom | 0.35 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 148 |
| Voltage Gain-Min | 891250.938 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.0007 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2202IDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.