
Dual operational amplifier featuring 18MHz gain bandwidth product and 6.4V/µs slew rate. Offers 35µV input offset voltage and 4.5nA input bias current for precision applications. Supports a wide operating supply voltage range from 4.5V to 36V, with a maximum dual supply voltage of 18V. Delivers 65mA output current per channel and boasts a 120dB common mode rejection ratio. Packaged in an 8-SOIC, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments OPA2209AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | D |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 4.5nA |
| Input Offset Voltage (Vos) | 35uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 150uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 18V |
| Output Current | 65mA |
| Output Current per Channel | 65mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 6.4V/µs |
| Supply Current | 2.5mA |
| Voltage Gain | 132dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2209AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
