
Dual operational amplifier featuring 18MHz bandwidth and 2.2nV/√Hz noise. This precision op-amp offers Rail-to-Rail Output (RRO) and a high Common Mode Rejection Ratio (CMRR) of 120dB. Operating from a minimum dual supply voltage of 2.25V up to a maximum of 18V, or a single supply of 4.5V to 36V, it delivers 65mA output current per channel. The component is housed in a compact 8-VSSOP package with dimensions of 3.05mm x 1.75mm x 1.3mm and operates across a temperature range of -40°C to 125°C.
Texas Instruments OPA2209AIDGKT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 18MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 18MHz |
| Height | 1.3mm |
| Input Bias Current | 4.5nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Frequency | 1kHz |
| Max I/O Voltage | 150uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 18V |
| Output Current | 65mA |
| Output Current per Channel | 65mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 146.02dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 6.4V/µs |
| Supply Current | 2.5mA |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 132dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2209AIDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
