Dual operational amplifier featuring ultra-low noise of 2.2-nV/√Hz and super beta bias current of 0.3nA. Achieves high precision with a maximum input offset voltage of 35µV and a typical offset voltage drift of 0.1µV/°C. Supports a wide supply voltage range from ±5V to ±20V, with a nominal supply of ±15V. Delivers a nominal slew rate of 6.4V/µs and a unity gain bandwidth of 18000kHz. Housed in an 8-pin SOIC package, this automotive-grade component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments OPA2210ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2210ID technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 35 |
| Average Bias Current-Max (IIB) | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 6.4 |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 18000 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2210ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.