
Dual operational amplifier featuring ultra-low noise at 2.2-nV/$\sqrt{Hz}$ and high precision with a maximum input offset voltage of 35 $\mu$V and a typical temperature coefficient of 0.1 $\mu$V/°C. This 36-V capable device offers a wide supply voltage range from $\pm$8 V to $\pm$20 V, with a nominal supply voltage of $\pm$15 V and a maximum supply current of 5 mA. It boasts a high slew rate of 6.4 V/$\mu$s and a unity gain bandwidth of 18000 kHz, alongside a nominal common-mode rejection ratio of 140 dB. The amplifier operates across an automotive temperature range of -40°C to 125°C and is housed in an 8-terminal S-PDSO-G8 package with dimensions of 3x3 mm.
Sign in to ask questions about the Texas Instruments OPA2210IDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2210IDGKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 35 |
| Average Bias Current-Max (IIB) | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 6.4 |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 18000 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2210IDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.