
Dual operational amplifier featuring ultra-low noise at 2.2-nV/√Hz and super beta input bias current of 0.3nA. Achieves high precision with a maximum input offset voltage of 35µV and a temperature coefficient of 0.1µV/°C. Operates with a wide supply voltage range up to ±20V, with a nominal supply of ±15V. Delivers a nominal slew rate of 6.4V/µs and a unity gain bandwidth of 18000kHz. Housed in an 8-terminal S-PDSO-G8 package, this device is rated for automotive temperature grades from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments OPA2210IDGKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2210IDGKT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 35 |
| Average Bias Current-Max (IIB) | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 6.4 |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 18000 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2210IDGKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.