Dual operational amplifier featuring ultra-low noise at 2.2-nV/√Hz and super beta input with a maximum bias current of 0.002nA. This high-precision amplifier offers a maximum input offset voltage of 35µV and a temperature drift of 0.1µV/°C. Operating across a wide temperature range of -40°C to 125°C, it supports supply voltages up to ±20V with a nominal supply of ±15V. The device boasts a high common-mode reject ratio of 140 and a minimum voltage gain of 316227.7, with a nominal unity gain bandwidth of 18000. Packaged in an 8-SON (R-PDSO-N8) with 8 terminals, this low-offset, low-bias amplifier is suitable for automotive applications.
Sign in to ask questions about the Texas Instruments OPA2210IDRGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2210IDRGR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 35 |
| Average Bias Current-Max (IIB) | 0.002 |
| Bias Current-Max (IIB) @25C | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 6.4 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 140 |
| Voltage Gain-Min | 316227.7 |
| Unity Gain BW-Nom | 18000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.007 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2210IDRGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.