Dual operational amplifier featuring ultra-low noise at 2.2-nV/$\sqrt{Hz}$ and super beta bias current of 0.3nA. This high-precision amplifier offers a maximum input offset voltage of 35$\mu$V and a low offset voltage drift of 0.1$\mu$V/°C. Operating across a wide temperature range of -40°C to 125°C, it supports supply voltages up to 36V. The device boasts a nominal slew rate of 6.4V/$\mu$s and a unity gain bandwidth of 18000kHz, with a maximum supply current of 2.5mA. Housed in an 8-SON package, it is suitable for automotive applications.
Texas Instruments OPA2210IDRGT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 35 |
| Average Bias Current-Max (IIB) | 0.002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 6.4 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 18000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.007 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2210IDRGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.