
Texas Instruments OPA2211SPWP technical specifications.
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 80MHz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 114dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2211SPWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
