Dual-channel, general-purpose operational amplifier featuring 8MHz bandwidth and 160dB voltage gain. Achieves low noise with 5µV input offset voltage and 10nA input bias current. Offers 120dB common mode rejection ratio and a 2.3V/µs slew rate. Operates from ±2.5V to ±18V dual supply, with a maximum operating temperature of 85°C. Packaged in an 8-PDIP, this RoHS compliant component is lead-free.
Checking distributor stock and pricing after the page loads.
Texas Instruments OPA2227PG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 75uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.7mA |
| Operating Supply Voltage | 18V |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.3V/µs |
| Supply Current | 3.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 160dB |
| RoHS | Compliant |
No datasheet is available for this part.