
Dual high precision, low noise operational amplifier featuring an 8MHz bandwidth and 2.3V/µs slew rate. This general-purpose op-amp offers a 160dB voltage gain and 120dB CMRR, ideal for demanding applications. Operating from ±2.5V to ±9V dual supply voltages, with a maximum of ±18V, it boasts a low input bias current of 10nA and input offset voltage of 75µV. Packaged in an 8-SOIC (D) surface-mount case, this RoHS compliant component operates within an industrial temperature range of -40°C to 85°C.
Texas Instruments OPA2227U technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 120dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 8MHz |
| Height | 1.58mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 75uV |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 75uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Operating Supply Current | 3.7mA |
| Operating Supply Voltage | 18V |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Package Body Material | Plastic |
| Package Quantity | 75 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supply Rejection Ratio (PSRR) | 126.02dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.3V/µs |
| Supply Current | 3.8mA |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 160dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2227U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
