Dual operational amplifier featuring 8MHz bandwidth and 2.3V/µs slew rate. Offers a low input offset voltage of 5µV and 100µV maximum offset. Operates with dual supply voltages from 2.5V to 18V, consuming 3.7mA typical supply current. Provides 45mA output current per channel and a high voltage gain of 160dB. Surface mountable in an SOIC-8 package, this RoHS compliant component is ideal for general-purpose amplification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2227U/2K5E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 2.5nA |
| Input Offset Voltage (Vos) | 5uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.7mA |
| Operating Supply Voltage | 18V |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 2.3V/µs |
| Supply Current | 3.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 160dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2227U/2K5E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.