The OPA2227UA/2K5G4 is a dual general-purpose operational amplifier from Texas Instruments. It features a common mode rejection ratio of 120dB and a gain bandwidth product of 8MHz. The op-amp has an input bias current of 2.5nA and an input offset voltage of 10uV. It operates on a dual supply voltage range of 2.5V to 18V and has a maximum operating temperature of 85°C. The device is surface mountable and available in a SOIC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2227UA/2K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 2.5nA |
| Input Offset Voltage (Vos) | 10uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 3.7mA |
| Output Current per Channel | 45mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Slew Rate | 2.3V/µs |
| Voltage Gain | 160dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2227UA/2K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.