
Low Power, Precision Single-Supply Operational Amplifiers 8-PDIP
Sign in to ask questions about the Texas Instruments OPA2234PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2234PA technical specifications.
| Package/Case | PDIP |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Supply Current | 700uA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA2234PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
