
Precision, low-power dual operational amplifier featuring a 350kHz bandwidth and 0.2V/µs slew rate. Offers a wide operating voltage range from 2.7V to 36V (single supply) or ±1.35V to ±18V (dual supply), with a typical supply current of 275µA per channel. Boasts a high voltage gain of 120dB and excellent common mode rejection of 91dB, with low input bias current of 12nA and input offset voltage of 70µV. Surface mountable in an 8-SOIC package, this RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2234U/2K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 350kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 91dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 70uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 275uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 22mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 700uA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2234U/2K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
