
Dual, low-power operational amplifier featuring a 350kHz bandwidth and 22mA output current per channel. This general-purpose amplifier offers precision with a 250µV input offset voltage and 50nA input bias current. Operates from a dual supply voltage range of 1.35V to 9V, with a maximum dual supply of 18V and maximum single supply of 36V. Housed in an 8-SOIC package with gull-wing terminals, it supports surface mounting and operates across an industrial temperature range of -40°C to 85°C.
Texas Instruments OPA2234UA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 350kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 350kHz |
| Height | 1.58mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 250uV |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 250uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 3 |
| Nominal Gain Bandwidth Product | 350kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Operating Supply Current | 275uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 22mA |
| Package Body Material | Plastic |
| Package Quantity | 75 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supply Rejection Ratio (PSRR) | 110.46dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 700uA |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 120dB |
| Width | 3.91mm |
| RoHS | Compliant |
No datasheet is available for this part.
