
Dual operational amplifier featuring a 350kHz bandwidth and 0.2V/µs slew rate. This precision, low-power amplifier operates with a supply voltage range of 2.7V to 36V, consuming 700µA total supply current. It offers a high voltage gain of 120dB and a common mode rejection ratio of 86dB, with an input offset voltage of 70µV and input bias current of 50nA. Packaged in an 8-SOIC (D) case, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 350kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 70uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 250uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 350kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 275uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 22mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 700uA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Compliant |
