The OPA2234UAE4 is a dual operational amplifier from Texas Instruments with a gain bandwidth product of 350kHz and a common mode rejection ratio of 86dB. It features an input bias current of 50nA and a voltage gain of 120dB. This op amp is available in a SOIC-8 package and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | D |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 50nA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 250uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 350kHz |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |