
Dual, low-power operational amplifier with a 350kHz bandwidth and 0.2V/µs slew rate. Features 70µV input offset voltage, 30nA input bias current, and 91dB CMRR. Operates from 2.7V to 36V supply voltage with a typical operating supply current of 275µA per amplifier. Housed in an 8-SOIC package, this precision amplifier offers 120dB voltage gain and 22mA output current per channel, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments OPA2234UG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 350kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 91dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 70uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 100uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 350kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 275uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 22mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 700uA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Compliant |
No datasheet is available for this part.