
Dual single-supply operational amplifier with a 1.4MHz bandwidth and 0.5V/µs slew rate. Features include a 750µV input offset voltage, 40nA input bias current, and 8mA output current per channel. Operates from a minimum supply voltage of 1.35V up to a maximum of 36V, with a nominal operating supply voltage of 18V. Offers 78dB common mode rejection ratio and 100dB power supply rejection ratio. Packaged in an 8-VSSOP, this RoHS compliant component is ideal for general-purpose amplification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2237EA/250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 78dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 750uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1.4MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 8mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 0.5V/µs |
| Supply Current | 950uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 88dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2237EA/250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
