
Dual, single-supply operational amplifier featuring a 1.5MHz bandwidth and 0.5V/µs slew rate. This general-purpose op amp offers a 1.4MHz gain bandwidth product and 88dB voltage gain. Operating from a minimum supply voltage of 1.35V up to a maximum of 36V, it provides 2 channels with 8mA output current per channel. Key specifications include 750µV input offset voltage, 40nA input bias current, 100dB PSRR, and 78dB CMRR. Packaged in an 8-SOIC (D) case, this RoHS compliant, lead-free component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2237UA/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2237UA/2K5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 78dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 750uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1.4MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 0.5V/µs |
| Supply Current | 950uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 88dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2237UA/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
