
Dual single-supply operational amplifier featuring a 1.5MHz bandwidth and 0.5V/µs slew rate. This general-purpose amplifier offers a 1.4MHz gain bandwidth product, 88dB voltage gain, and 8mA output current per channel. Operating from a wide supply voltage range of 2.7V to 36V, it boasts low input bias current of 40nA and input offset voltage of 350µV. Packaged in an 8-SOIC (D) case, this RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2237UAE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 750uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1.4MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 8mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 0.5V/µs |
| Supply Current | 950uA |
| Voltage Gain | 88dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2237UAE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
