
Dual, micro-power operational amplifier featuring a 35kHz gain bandwidth product and 120dB voltage gain. This general-purpose op-amp offers a low input bias current of 20nA and an input offset voltage of 100µV. Designed for single-supply operation up to 5V, it also supports dual supplies from 1.35V to 18V, with a maximum dual supply voltage of 36V. The device operates across a temperature range of -40°C to 85°C and provides 50mA output current per channel. Packaged in an 8-PDIP, this RoHS compliant component is lead-free.
Texas Instruments OPA2241PA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | P |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 35kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 250uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 35kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.01V/µs |
| Supply Current | 60uA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2241PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
