
Dual operational amplifier featuring a 35kHz bandwidth and 30µA operating supply current. This general-purpose amplifier offers a 250µV input offset voltage and 20nA input bias current. It operates from a single supply of 5V, with a minimum dual supply voltage of 1.35V and a maximum of 18V, or a maximum single supply of 36V. The device boasts an 80dB common mode rejection ratio and a 120dB voltage gain, with an output current of 50mA per channel. Packaged in an 8-SOIC case, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments OPA2241UA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 35kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 35kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 250uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 35kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.01V/µs |
| Supply Current | 60uA |
| Unity Gain Bandwidth Product | 35kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2241UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
