
Dual-channel, micropower operational amplifier featuring a 430kHz gain bandwidth product and 0.1V/µs slew rate. This general-purpose amplifier operates from a single supply voltage range of 2.2V to 36V, with a dual supply voltage capability up to 18V. It offers a high common mode rejection ratio of 72dB and a power supply rejection ratio of 106.02dB. The amplifier boasts a low input bias current of 25nA and an input offset voltage of 1.5mV. Housed in a compact 3mm x 3mm x 0.97mm MSOP package, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2244EA/250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2244EA/250 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 430kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 72dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 430kHz |
| Height | 0.97mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 430kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 25mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106.02dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 100uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 430kHz |
| Voltage Gain | 106dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2244EA/250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
