
Dual-channel, micro-power operational amplifier featuring a 430kHz gain bandwidth product and 0.1V/µs slew rate. This general-purpose amplifier operates from a single supply voltage range of 2.2V to 36V, with a maximum dual supply voltage of 18V. It offers a 72dB common mode rejection ratio and a 700µV input offset voltage, with 25nA input bias current. Packaged in an 8-VSSOP (MSOP) for surface mounting, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2244EA/250G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2244EA/250G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 430kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 430kHz |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 430kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 25mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 0.1V/µs |
| Supply Current | 100uA |
| Technology | BIPOLAR |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2244EA/250G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
