
Dual-channel, micropower operational amplifier featuring a 430kHz bandwidth and 0.1V/µs slew rate. This general-purpose amplifier operates from a single supply voltage range of 2.2V to 36V, with a maximum dual supply voltage of 18V. Key performance metrics include a 72dB common mode rejection ratio, 106dB voltage gain, and a 106.02dB power supply rejection ratio. With a low operating supply current of 40µA per channel and 25nA input bias current, it is suitable for low-power applications. Packaged in an 8-PDIP, this RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2244PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 430kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 430kHz |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 430kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106.02dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 0.1V/µs |
| Supply Current | 100uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 430kHz |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2244PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
