
Dual-channel, micropower operational amplifier featuring a 430kHz bandwidth and 0.1V/µs slew rate. This general-purpose op-amp offers a 25mA output current per channel and operates from a wide supply voltage range of 1.1V to 36V. With a low operating supply current of 40µA, it is ideal for battery-powered applications. The 8-SOIC package provides a compact solution with dimensions of 4.9mm length, 3.91mm width, and 1.58mm height. High PSRR of 106.02dB and CMRR of 72dB ensure stable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2244UA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 430kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 72dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 430kHz |
| Height | 1.58mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 430kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 25mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106.02dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 0.1V/µs |
| Supply Current | 100uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 430kHz |
| Voltage Gain | 106dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2244UA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
