
Dual, micro-power operational amplifier featuring a 35kHz gain bandwidth product and 0.01V/µs slew rate. This general-purpose amplifier offers 120dB voltage gain, 80dB common mode rejection ratio, and a low input offset voltage of 50µV. It operates from a single supply voltage range of 2.7V to 36V, with a maximum dual supply voltage of 18V, and consumes a low operating supply current of 27µA. The component is housed in an 8-PDIP package, suitable for operation between -40°C and 85°C, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2251PAG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2251PAG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 35kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 35kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 100uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 35kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 27uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.01V/µs |
| Supply Current | 76uA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2251PAG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
