
Dual-channel, general-purpose operational amplifier featuring a 35kHz bandwidth and 0.01V/µs slew rate. Offers 120dB voltage gain with a 35kHz gain bandwidth product. Operates from a minimum supply voltage of 1.35V to a maximum of 36V, with a typical operating supply current of 27µA. Housed in an 8-pin SOIC package, this RoHS compliant component boasts an input offset voltage of 50µV and a common mode rejection ratio of 80dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2251UA/2K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 35kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 35kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 100uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 35kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 27uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.01V/µs |
| Supply Current | 76uA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2251UA/2K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
