High-precision operational amplifier featuring dual terminals and a voltage-feedback architecture. Offers a wide operating temperature range from -55°C to 125°C, suitable for military applications. Delivers a minimum voltage gain of 1995262.314 and a nominal slew rate of 0.8 V/µs. Maximum input offset voltage is 65 µV, with a nominal common-mode reject ratio of 140. This micropower device operates with a maximum supply current of 1.65 mA and a supply voltage limit up to ±18V. Packaged in an 8-SOIC (R-PDSO-G8) with dimensions of 3.91mm width and 4.9mm length.
Texas Instruments OPA2277MDTEP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 1.65 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 65 |
| Average Bias Current-Max (IIB) | 0.0028 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0028 |
| Slew Rate-Nom | 0.8 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 140 |
| Voltage Gain-Min | 1995262.314 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.0028 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2277MDTEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.