
Dual-channel, general-purpose operational amplifier featuring a 1MHz bandwidth and 0.8V/µs slew rate. Achieves high precision with a 50µV input offset voltage and 2.8nA input bias current, supported by a 115dB common mode rejection ratio. Operates from ±2V to ±18V dual supply voltages with a low 790µA operating supply current. Packaged in an 8-PDIP, this RoHS compliant component offers a 140dB voltage gain and is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2277PAG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 1MHz |
| Height | 5.08mm |
| Input Bias Current | 2.8nA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 50uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 790uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 35mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 1.65mA |
| Technology | BIPOLAR |
| Thickness | 3.9mm |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 140dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2277PAG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
