High Precision Operational Amplifier 0-
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2277TDD2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIE |
| Common Mode Rejection Ratio | 130dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1nA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 825uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2277TDD2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.