
Dual-channel, general-purpose operational amplifier featuring 1MHz gain bandwidth product and 140dB voltage gain. Achieves 115dB common mode rejection ratio with a low 2.8nA input bias current and 10µV input offset voltage. Operates from a 2V to 18V supply, consuming 1.65mA quiescent current. Packaged in an 8-SOIC (D) case, this RoHS compliant component is suitable for applications from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2277UA/2K5E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | D |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 1MHz |
| Height | 1.75mm |
| Input Bias Current | 2.8nA |
| Input Offset Voltage (Vos) | 18V |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 50uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2 |
| Slew Rate | 0.8V/µs |
| Supply Current | 1.65mA |
| Technology | BIPOLAR |
| Thickness | 1.58mm |
| Voltage Gain | 140dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2277UA/2K5E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
