
Dual-channel operational amplifier featuring a 150MHz bandwidth and 80V/µs slew rate. This CMOS amplifier offers a 150MHz gain bandwidth product and 106dB voltage gain. Operating from a 1.35V to 5.5V supply range, it boasts a low input bias current of 5pA and a 5mV input offset voltage. Packaged in an 8-pin VSSOP, this RoHS compliant component is ideal for general-purpose amplification applications.
Texas Instruments OPA2301AIDGKTG4 technical specifications.
| Bandwidth | 150MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 150MHz |
| Height | 0.97mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 150MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 9.5mA |
| Output Current per Channel | 70mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 80V/µs |
| Supply Current | 24mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 150MHz |
| Voltage Gain | 106dB |
| Weight | 0.000917oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2301AIDGKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
