
High-speed, 2-channel CMOS operational amplifier featuring a 150MHz gain bandwidth product and 80V/µs slew rate. Achieves 106dB voltage gain with a 5pA input bias current and 5mV input offset voltage. Operates from a 1.35V to 5.5V supply range, with a maximum output current of 70mA per channel. Offers 66dB CMRR and 86.02dB PSRR, suitable for operation between -40°C and 125°C. Packaged in an 8-SOIC, lead-free, and RoHS compliant format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2301AIDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 150MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 150MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 9.5mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 80V/µs |
| Supply Current | 24mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 150MHz |
| Voltage Gain | 106dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2301AIDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
