
Dual-channel, general-purpose operational amplifier featuring a 1MHz gain bandwidth product and 0.5V/µs slew rate. This CMOS op amp operates from a 1.8V to 5.5V supply voltage, with a maximum dual supply voltage of 2.75V. It offers low power consumption with a 50µA operating supply current and 0.2pA input bias current. The device boasts a 70dB common mode rejection ratio and 74dB power supply rejection ratio, with a 2.5mV input offset voltage. Housed in an 8-pin VSSOP package, it operates across a -40°C to 125°C temperature range.
Texas Instruments OPA2313IDGK technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Height | 1.07mm |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 9V |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 50uA |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 50uA |
| Technology | CMOS |
| Thickness | 970um |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 110dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2313IDGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.