
Dual-channel, general-purpose operational amplifier featuring a 1MHz gain bandwidth product and 0.5V/µs slew rate. This CMOS op amp offers low power consumption with a 50µA supply current and operates from a 1.8V to 5.5V supply. Key specifications include a 70dB common mode rejection ratio, 500µV input offset voltage, and 0.2pA input bias current. Designed for a wide temperature range of -40°C to 125°C, it provides 15mA output current per channel and is available in a lead-free, RoHS-compliant 8-SOIC package.
Texas Instruments OPA2313IDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 50uA |
| Technology | CMOS |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2313IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
