The OPA2313QDGKRQ1 is an 8-channel dual operational amplifier from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a supply voltage of 5V and a maximum supply current of 0.12mA. It features an input offset voltage of up to 2500μV and a slew rate of 0.5V/μs. The amplifier type is operational and it has a unity gain bandwidth of 1MHz.
Texas Instruments OPA2313QDGKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.12 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.0006 |
| Slew Rate-Nom | 0.5 |
| Common-mode Reject Ratio-Nom | 85 |
| Unity Gain BW-Nom | 1000 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2313QDGKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.