
Dual, 1.8V CMOS operational amplifier featuring a 3MHz gain bandwidth product and 1.5V/µs slew rate. This general-purpose amplifier offers low-noise performance with a 10pA input bias current and 500µV input offset voltage. Operates from a minimum supply voltage of 1.8V up to a maximum of 5.5V, with a maximum dual supply voltage of 2.75V. Includes 2 channels, 75dB common mode rejection ratio, and 128dB voltage gain. Packaged in an 8-SOIC (D) case, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments OPA2314AIDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 9V |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 150uA |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 150uA |
| Voltage Gain | 128dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2314AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
