
Dual, 3MHz, low-power CMOS operational amplifier featuring RRI/O capability. This general-purpose op-amp offers a 3MHz gain bandwidth product, 1.5V/µs slew rate, and 128dB voltage gain. Operating from 1.8V to 5.5V supply, it exhibits 10pA input bias current and 2.5mV input offset voltage. With 75dB CMRR and 78dB PSRR, it's suitable for applications from -40°C to 125°C.
Texas Instruments OPA2314AIDRBR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SON |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 9V |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 150uA |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 150uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 128dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2314AIDRBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
