
Texas Instruments OPA2316IDGKR technical specifications.
| Package/Case | VSSOP |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 400uA |
| Output Current per Channel | 50mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2316IDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
